Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number RHM3.32KCFCT-ND
Quantity Available 1,642
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR03ERTF3321

Description RES SMD 3.32K OHM 1% 1/10W 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Documents & Media
Datasheets MCR Series, General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 3.32 kOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CR0603-FX-3321ELFCT-ND CR0603-FX-3321ELF Bourns Inc. Cut Tape (CT) ? 12,881 - Immediate
$0.10000 1
541-3.32KHCT-ND CRCW06033K32FKEA Vishay Dale Cut Tape (CT) ? 332,910 - Immediate
$0.10000 1
1276-4696-1-ND RC1608F3321CS Samsung Electro-Mechanics Cut Tape (CT) ? 1,932 - Immediate
$0.10000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM3.32KCFCT

09:17:32 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01100 $0.11
100 0.00430 $0.43
1,000 0.00195 $1.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : RHM3.32KCFDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,642 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback