Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number RHM47CECT-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MRTJ470

Description RES SMD 47 OHM 5% 1/16W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

47 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 47 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RMCF0402JT47R0CT-ND RMCF0402JT47R0 Stackpole Electronics Inc. Cut Tape (CT) ? 214,463 - Immediate
$0.10000 1
RMCF0402FT47R0CT-ND RMCF0402FT47R0 Stackpole Electronics Inc. Cut Tape (CT) ? 193,655 - Immediate
$0.10000 1
P47JCT-ND ERJ-2GEJ470X Panasonic Electronic Components Cut Tape (CT) ? 937,165 - Immediate
$0.10000 1
311-47JRCT-ND RC0402JR-0747RL Yageo Cut Tape (CT) ? 832,727 - Immediate
$0.10000 1
311-47.0LRCT-ND RC0402FR-0747RL Yageo Cut Tape (CT) ? 1,939,611 - Immediate
$0.10000 1
Additional Resources
Standard Package ? 1
Other Names RHM47CECT

19:48:01 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01400 $0.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : RHM47CEDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 49 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback