Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number RHM22.1KCDCT-ND
Quantity Available 63,064
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR01MRTF2212

Description RES SMD 22.1K OHM 1% 1/16W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

22.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 22.1 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM22.1KCDCT

20:37:36 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01400 $0.14
100 0.00570 $0.57
1,000 0.00257 $2.57
2,500 0.00223 $5.57
5,000 0.00184 $9.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM22.1KCDTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.00145
  • Digi-Reel® ? : RHM22.1KCDDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 63,064 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback