USD
Favorite

MCR006YRTJ393 39 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
25,730 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04500 $0.45
100 0.01840 $1.84
1,000 0.00826 $8.26
2,500 0.00717 $17.93
5,000 0.00593 $29.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RHM39KCCTR-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.00468
  • Digi-Reel®  : RHM39KCCDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 25,730 - Immediate
  • Unit Price: Digi-Reel®

MCR006YRTJ393

Datasheet
Digi-Key Part Number RHM39KCCCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCR006YRTJ393
Copy  
Description RES SMD 39K OHM 5% 1/20W 0201
Copy  
Detailed Description

39 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy  
Documents & Media
Datasheets MCR Series, General Purpose
MCR006YRTx Series
PCN Obsolescence/ EOL MCR/MNR Series 04/Arp/2017
HTML Datasheet MCR Series, General Purpose
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series MCR
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 39 kOhms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM39KCCCT