Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number RHM180KCCCT-ND
Quantity Available 14,900
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR006YRTJ184

Description RES SMD 180K OHM 5% 1/20W 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

180 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 180 kOhms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM180KCBCT-ND MCR006YRTF1803 Rohm Semiconductor Cut Tape (CT) ? 23,427 - Immediate
$0.10000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM180KCCCT

17:38:27 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04700 $0.47
100 0.01930 $1.93
1,000 0.00866 $8.66
2,500 0.00752 $18.79
5,000 0.00621 $31.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : RHM180KCCDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 14,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback