USD
Favorite

MCR006YRTF9760 976 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
15,000 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RHM976CBTR-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.00554
  • Digi-Reel®  : RHM976CBDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 15,000 - Immediate
  • Unit Price: Digi-Reel®

MCR006YRTF9760

Datasheet
Digi-Key Part Number RHM976CBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCR006YRTF9760
Copy  
Description RES SMD 976 OHM 1% 1/20W 0201
Copy  
Detailed Description

976 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy  
Documents & Media
Datasheets MCR Series, General Purpose
MCR006YRTx Series
PCN Obsolescence/ EOL MCR/MNR Series 04/Arp/2017
HTML Datasheet MCR Series, General Purpose
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series MCR
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 976 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM976CBCT