Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number RHM47CBCT-ND
Quantity Available 8,952
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR006YRTF47R0

Description RES SMD 47 OHM 1% 1/20W 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

47 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 47 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3589-1-ND RC0603F470CS Samsung Electro-Mechanics Cut Tape (CT) ? 25,216 - Immediate
$0.10000 1
P47.0ABCT-ND ERJ-1GEF47R0C Panasonic Electronic Components Cut Tape (CT) ? 204,254 - Immediate
$0.10000 1
Additional Resources
Standard Package ? 1
Other Names RHM47CBCT

05:46:00 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05600 $0.56
100 0.02280 $2.28
1,000 0.01026 $10.26
2,500 0.00890 $22.26
5,000 0.00736 $36.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : RHM47CBDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback