USD
Favorite

MCR006YRTF2701 2.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
46,322 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05400 $0.54
100 0.02180 $2.18
1,000 0.00979 $9.79
2,500 0.00850 $21.25
5,000 0.00702 $35.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RHM2.7KCBTR-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.00554
  • Digi-Reel®  : RHM2.7KCBDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 46,322 - Immediate
  • Unit Price: Digi-Reel®

MCR006YRTF2701

Datasheet
Digi-Key Part Number RHM2.7KCBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCR006YRTF2701
Copy  
Description RES SMD 2.7K OHM 1% 1/20W 0201
Copy  
Detailed Description

2.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy  
Documents & Media
Datasheets MCR Series, General Purpose
MCR006YRTx Series
PCN Obsolescence/ EOL MCR/MNR Series 04/Arp/2017
HTML Datasheet MCR Series, General Purpose
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series MCR
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 2.7 kOhms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM2.7KCBCT