Add To Favorites
Product Overview
Digi-Key Part Number RHM47ACCT-ND
Quantity Available 4,327
Can ship immediately
Manufacturer

Manufacturer Part Number

LTR50UZPF47R0

Description RES SMD 47 OHM 1W 2010 WIDE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film

Documents & Media
Datasheets LTR Series Datasheet
Other Related Documents LTR Series Part Marking
Product Training Modules Wide Terminal LTR Resistors
Featured Product LTR Series Resistor
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LTR50 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 47 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2010 (5025 Metric), 1020
Supplier Device Package 2010
Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM47ACCT

07:07:12 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45400 $4.54
100 0.23600 $23.60
1,000 0.12705 $127.05
2,500 0.12251 $306.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM47ACTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.10973
  • Digi-Reel® ? : RHM47ACDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,327 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback