Add To Favorites
LTR50UZPF4700 470 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45400 $4.54
100 0.23600 $23.60
1,000 0.12705 $127.05
2,500 0.12251 $306.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM470ACCT-ND
Copy   RHM470ACCT-ND
Quantity Available 11,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTR50UZPF4700

Copy   LTR50UZPF4700
Description RES SMD 470 OHM 1W 2010 WIDE
Copy   RES SMD 470 OHM 1W 2010 WIDE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

470 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   470 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Documents & Media
Datasheets LTR Series Datasheet
Other Related Documents LTR Series Part Marking
Product Training Modules Wide Terminal LTR Resistors
Featured Product LTR Series Resistor
HTML Datasheet LTR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LTR50 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 470 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2010 (5025 Metric), 1020
Supplier Device Package 2010
Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM470ACCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM470ACTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.10973
  • Digi-Reel® ? : RHM470ACDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,800 - Immediate
  • Unit Price: Digi-Reel®

20:20:26 11/20/2018