Add To Favorites
LTR18EZPFSR015 15 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.53200 $5.32
100 0.27680 $27.68
1,000 0.14907 $149.07
2,500 0.14375 $359.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM1226CT-ND
Copy   RHM1226CT-ND
Quantity Available 3,605
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTR18EZPFSR015

Copy   LTR18EZPFSR015
Description RES 0.015 OHM 1W 1206 WIDE
Copy   RES 0.015 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

15 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film

Copy   15 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets LTR Low Ohmic Series Datasheet
Other Related Documents LTR Low Ohmic Series Part Marking
Product Training Modules Wide Terminal LTR Resistors
Featured Product LTR Series Resistor
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LTR18 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 15 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM1226CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1226TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.12874
  • Digi-Reel® ? : RHM1226DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,605 - Immediate
  • Unit Price: Digi-Reel®

21:40:33 11/18/2018