Add To Favorites
LTR18EZPFLR470 470 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.50800 $5.08
100 0.26430 $26.43
1,000 0.14230 $142.30
2,500 0.13722 $343.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM1224CT-ND
Copy   RHM1224CT-ND
Quantity Available 4,111
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTR18EZPFLR470

Copy   LTR18EZPFLR470
Description RES 0.47 OHM 1W 1206 WIDE
Copy   RES 0.47 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

470 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film

Copy   470 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets LTR Low Ohmic Series Datasheet
Other Related Documents LTR Low Ohmic Series Part Marking
Product Training Modules Wide Terminal LTR Resistors
Featured Product LTR Series Resistor
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LTR18 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 470 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM1224CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1224TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.12320
  • Digi-Reel® ? : RHM1224DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,111 - Immediate
  • Unit Price: Digi-Reel®

17:21:09 1/16/2019