Add To Favorites
LTR18EZPF2401 2.4 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.15200 $1.52
100 0.05960 $5.96
1,000 0.02495 $24.95
2,500 0.02287 $57.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM2.40KYCT-ND
Copy   RHM2.40KYCT-ND
Quantity Available 17,611
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTR18EZPF2401

Copy   LTR18EZPF2401
Description RES SMD 2.4K OHM 3/4W 1206 WIDE
Copy   RES SMD 2.4K OHM 3/4W 1206 WIDE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.4 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   2.4 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Documents & Media
Datasheets LTR Series Datasheet
Other Related Documents LTR Series Part Marking
Product Training Modules Wide Terminal LTR Resistors
Featured Product LTR Series Resistor
HTML Datasheet LTR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LTR18 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2.4 kOhms
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM2.40KYCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM2.40KYTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.01890
  • Digi-Reel® ? : RHM2.40KYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,611 - Immediate
  • Unit Price: Digi-Reel®

23:44:46 4/20/2019