LTR18EZPF1103 110 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Product Overview
Digi-Key Part Number RHM110KYCT-ND
Copy   RHM110KYCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTR18EZPF1103

Copy   LTR18EZPF1103
Description RES SMD 110K OHM 3/4W 1206 WIDE
Copy   RES SMD 110K OHM 3/4W 1206 WIDE
Detailed Description

110 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   110 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Documents & Media
Datasheets LTR Series Datasheet
Other Related Documents LTR Series Part Marking
Featured Product LTR Series Resistor
HTML Datasheet LTR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 110 kOhms
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM110KYCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM110KYTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.01890

14:16:58 1/19/2019