• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM.75BTCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LTR10EVHJLR75

Description RES 0.75 OHM 1/2W 0805 WIDE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

750 mOhms ±5% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM.75BSCT-ND LTR10EVHFLR750 Rohm Semiconductor Cut Tape (CT) ? 1,295 - Immediate
$0.72000 1
Documents & Media
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 750 mOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0805 (2012 Metric), 0508
Supplier Device Package 0805
Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.75BTCT

18:16:54 2/19/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.75BTTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.08019
Send Feedback