Add To Favorites
LTR10EVHFLR330 330 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.51400 $5.14
100 0.26740 $26.74
1,000 0.14399 $143.99
2,500 0.13885 $347.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM.33BSCT-ND
Copy   RHM.33BSCT-ND
Quantity Available 2,635
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTR10EVHFLR330

Copy   LTR10EVHFLR330
Description RES 0.33 OHM 1/2W 0805 WIDE
Copy   RES 0.33 OHM 1/2W 0805 WIDE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film

Copy   330 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets LTR Low Ohmic Series Datasheet
Other Related Documents LTR Low Ohmic Series Part Marking
Product Training Modules Wide Terminal LTR Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LTR10 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 330 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0805 (2012 Metric), 0508
Supplier Device Package 0805
Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM.33BSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.33BSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.12436
  • Digi-Reel® ? : RHM.33BSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,635 - Immediate
  • Unit Price: Digi-Reel®

05:35:26 11/20/2018