Add To Favorites
LTR100JZPF11R0 11 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.48900 $4.89
100 0.28450 $28.45
1,000 0.15955 $159.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTR100JZPF11R0CT-ND
Copy   LTR100JZPF11R0CT-ND
Quantity Available 157
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTR100JZPF11R0

Copy   LTR100JZPF11R0
Description RES SMD 11 OHM 2W 2512 WIDE
Copy   RES SMD 11 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

11 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   11 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Documents & Media
Datasheets LTR Series Datasheet
Other Related Documents LTR Series Part Marking
Product Training Modules Wide Terminal LTR Resistors
HTML Datasheet LTR Series Datasheet
Online Catalog LTR100 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series LTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 11 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 2512
Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LTR100JZPF11R0CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTR100JZPF11R0TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.14108
  • Digi-Reel® ? : LTR100JZPF11R0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 157 - Immediate
  • Unit Price: Digi-Reel®

12:28:46 11/19/2018