Add To Favorites
LMR822FV-GE2 General Purpose Amplifier 2 Circuit 8-SSOPB
Product Overview
Digi-Key Part Number LMR822FV-GE2CT-ND
Copy   LMR822FV-GE2CT-ND
Quantity Available 2,440
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMR822FV-GE2

Copy   LMR822FV-GE2
Description IC OP AMP FULL SWING 8SSOP
Copy   IC OP AMP FULL SWING 8SSOP
Detailed Description

General Purpose Amplifier 2 Circuit 8-SSOPB

Copy   General Purpose Amplifier 2 Circuit  8-SSOPB
Documents & Media
Datasheets LMR821G
SSOP-B8 Taping Spec
Other Related Documents LMR822FV-GE2 Flammability
LMR822FV-GE2 Reliability Test
Environmental Information LMR822FV-GE2 Whisker Info
Design Resources Development Tool Selector
Simulation Models LMR822 Spice Model
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 2 V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 30nA
Voltage - Input Offset 1mV
Current - Supply 560µA
Current - Output / Channel 26mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-SSOPB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LMR822FV-GE2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57700 $5.77
25 0.51080 $12.77
100 0.44500 $44.50
250 0.38728 $96.82
500 0.32960 $164.80
1,000 0.26368 $263.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMR822FV-GE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.23200
  • Digi-Reel® ? : LMR822FV-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,440 - Immediate
  • Unit Price: Digi-Reel®

16:36:53 9/25/2018