Add To Favorites
Product Overview
Digi-Key Part Number LMR822F-GE2CT-ND
Quantity Available 2,484
Can ship immediately
Manufacturer

Manufacturer Part Number

LMR822F-GE2

Description IC OP AMP FULL SWING 8SOP
Detailed Description

General Purpose Amplifier 2 Circuit 8-SOP

Documents & Media
Datasheets LMR821G
SOP8 Taping Spec
Other Related Documents LMR822F-GE2 Flammability
LMR822F-GE2 Reliability Test
Environmental Information LMR822F-GE2 Whisker Info
Design Resources Development Tool Selector
Simulation Models LMR822 Spice Model
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 2 V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 30nA
Voltage - Input Offset 1mV
Current - Supply 560µA
Current - Output / Channel 26mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LMR822F-GE2CT

03:11:39 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.63400 $6.34
25 0.56200 $14.05
100 0.48950 $48.95
250 0.42600 $106.50
500 0.36256 $181.28
1,000 0.29005 $290.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMR822F-GE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.25520
  • Digi-Reel® ? : LMR822F-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,484 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback