USD
Favorite

LMR342FV-GE2 CMOS Amplifier 2 Circuit 8-SSOP-B
Price & Procurement
2,669 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52800 $5.28
25 0.49600 $12.40
100 0.37600 $37.60
250 0.32000 $80.00
500 0.30400 $152.00
1,000 0.23200 $232.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LMR342FV-GE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.21600
  • Digi-Reel®  : LMR342FV-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,669 - Immediate
  • Unit Price: Digi-Reel®

LMR342FV-GE2

Datasheet
Digi-Key Part Number LMR342FV-GE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMR342FV-GE2
Copy  
Description IC CMOS 2 CIRCUIT 8SSOPB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

CMOS Amplifier 2 Circuit 8-SSOP-B

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type CMOS
Number of Circuits 2
Output Type -
Slew Rate 1V/µs
Gain Bandwidth Product 2MHz
Current - Input Bias 1pA
Voltage - Input Offset 0.25mV
Current - Supply 200µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-SSOP-B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LMR342FV-GE2CT