Add To Favorites
LMR324FVJ-E2 General Purpose Amplifier 4 Circuit 14-TSSOP-BJ
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57000 $5.70
25 0.50440 $12.61
100 0.43940 $43.94
250 0.38244 $95.61
500 0.32548 $162.74
1,000 0.26038 $260.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LMR324FVJ-E2CT-ND
Copy   LMR324FVJ-E2CT-ND
Quantity Available 2,043
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMR324FVJ-E2

Copy   LMR324FVJ-E2
Description IC OPAMP LP GP 14TSSOP
Copy   IC OPAMP LP GP 14TSSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 14-TSSOP-BJ

Copy   General Purpose Amplifier 4 Circuit  14-TSSOP-BJ
Documents & Media
Datasheets LMR321G,358zzz,324zzz
TSSOP-B14J Taping Spec
Other Related Documents LMR324FVJ-E2 Flammability
LMR324FVJ-E2 Reliability Test
Environmental Information LMR324FVJ-E2 Whisker Info
Design Resources Development Tool Selector
Simulation Models LMR324 Spice Model
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 1 V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 15nA
Voltage - Input Offset 1mV
Current - Supply 410µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP-BJ
Base Part Number LMR324
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LMR324FVJ-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMR324FVJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.22910
  • Digi-Reel® ? : LMR324FVJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,043 - Immediate
  • Unit Price: Digi-Reel®

13:24:03 11/18/2018