Add To Favorites
Product Overview
Digi-Key Part Number LM4559FVT-GE2CT-ND
Quantity Available 2,952
Can ship immediately
Manufacturer

Manufacturer Part Number

LM4559FVT-GE2

Description IC OPAMP LOW NOISE 8TSSOP
Detailed Description

General Purpose Amplifier 2 Circuit 8-TSSOP-B

Documents & Media
Datasheets LM4559F
TSSOP-B8 Taping Spec
Other Related Documents LM4559FVT-GE2 Flammability
LM4559FVT-GE2 Reliability Test
Environmental Information LM4559FVT-GE2 Whisker Info
Design Resources Development Tool Selector
Simulation Models LM4559F Spice Model
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 3.5 V/µs
Gain Bandwidth Product 4MHz
Current - Input Bias 40nA
Voltage - Input Offset 500µV
Current - Supply 3.3mA
Voltage - Supply, Single/Dual (±) 8 V ~ 36 V, ±4 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP-B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM4559FVT-GE2CT

03:05:54 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57700 $5.77
25 0.51080 $12.77
100 0.44500 $44.50
250 0.38728 $96.82
500 0.32960 $164.80
1,000 0.26368 $263.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4559FVT-GE2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23200
  • Digi-Reel® ? : LM4559FVT-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback