Add To Favorites
LM2904WDT General Purpose Amplifier 2 Circuit 8-SO
Product Overview
Digi-Key Part Number LM2904WDTCT-ND
Copy   LM2904WDTCT-ND
Quantity Available 2,438
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2904WDT

Copy   LM2904WDT
Description IC OPAMP GP 1.1MHZ 8SO
Copy   IC OPAMP GP 1.1MHZ 8SO
Detailed Description

General Purpose Amplifier 2 Circuit 8-SO

Copy   General Purpose Amplifier 2 Circuit  8-SO
Documents & Media
Datasheets LM2902xT,2904xT,324xT,358xT Datasheet
Other Related Documents LM2904WDT Flammability
LM2904WDT Reliability Test
Environmental Information LM2904WDT Whisker Info
Design Resources Development Tool Selector
Simulation Models LM2904 Spice Model
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Signature
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.6 V/µs
Gain Bandwidth Product 1.1MHz
Current - Input Bias 20nA
Voltage - Input Offset 2mV
Current - Supply 1mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number LM2904
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM2904WDTCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62400 $6.24
25 0.55240 $13.81
100 0.48110 $48.11
250 0.41876 $104.69
500 0.35638 $178.19
1,000 0.28510 $285.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2904WDTTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.25085
  • Digi-Reel® ? : LM2904WDTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,438 - Immediate
  • Unit Price: Digi-Reel®

13:57:32 9/22/2018