Add To Favorites
Product Overview
Digi-Key Part Number LM2904VQDRCT-ND
Copy   LM2904VQDRCT-ND
Quantity Available 593
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2904VQDR

Copy   LM2904VQDR
Description IC OPAMP GP 700KHZ 8SOIC
Copy   IC OPAMP GP 700KHZ 8SOIC
Detailed Description

General Purpose Amplifier 2 Circuit 8-SOIC

Copy   General Purpose Amplifier 2 Circuit  8-SOIC
Documents & Media
Datasheets LM2902,2904,324,358 Datasheet
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Trophy
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.3 V/µs
Gain Bandwidth Product 700kHz
Current - Input Bias 20nA
Voltage - Input Offset 3mV
Current - Supply 1mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM2904
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM2904VQDRCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62400 $6.24
25 0.55240 $13.81
100 0.48110 $48.11
250 0.41876 $104.69
500 0.35638 $178.19
1,000 0.28510 $285.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2904VQDRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.25085
  • Digi-Reel® ? : LM2904VQDRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 593 - Immediate
  • Unit Price: Digi-Reel®

19:42:07 9/22/2018