Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number LM2904MXCT-ND
Quantity Available 1,831
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2904MX

Description IC OP AMP GP DUAL 8SO
Detailed Description

General Purpose Amplifier 2 Circuit 8-SO

Documents & Media
Datasheets LM324,358,2902,2904MX Datasheet
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Now
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate -
Current - Input Bias 45nA
Voltage - Input Offset 2mV
Current - Supply 1mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3 V ~ 26 V, ±1.5 V ~ 13 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number LM2904
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2904MX/NOPB - Texas Instruments | LM2904MX/NOPBCT-ND DigiKey Electronics
  • LM2904MX/NOPB
  • Texas Instruments
  • IC OPAMP GP 1MHZ 8SOIC
  • Unit Price $0.93000
  • LM2904MX/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names LM2904MXCT

00:12:13 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62400 $6.24
25 0.55240 $13.81
100 0.48110 $48.11
250 0.41876 $104.69
500 0.35638 $178.19
1,000 0.28510 $285.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2904MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.25085
  • Digi-Reel® ? : LM2904MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,831 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback