Add To Favorites
LM2901VQDR Comparator General Purpose CMOS, MOS, Open-Collector, TTL 14-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.26680 $667.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM2901VQDRRS-ND
Copy   LM2901VQDRRS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2901VQDR

Copy   LM2901VQDR
Description IC COMPARATOR QUAD GP 14-SOIC
Copy   IC COMPARATOR QUAD GP 14-SOIC
Detailed Description

Comparator General Purpose CMOS, MOS, Open-Collector, TTL 14-SO

Copy   Comparator General Purpose CMOS, MOS, Open-Collector, TTL 14-SO
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
296-17157-2-ND LM2901QDRQ1 Texas Instruments Tape & Reel (TR) ? 12,500 - Immediate
$0.19530 2,500 Not applicable
Documents & Media
Datasheets LM2901xT,2903xT,339xT,393xT Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Type General Purpose
Number of Elements 4
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 250nA @ 5V
Current - Output (Typ) 16nA @ 5V
Current - Quiescent (Max) 2mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SO
Base Part Number LM2901
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,500
Other Names LM2901VQDRRS

19:29:44 3/22/2019