USD
Favorite

LDO7V10V15V-SMPLBK BDxxGxxWEFJ, BDxxHxxWEFJ, BDxxIxxWEFJ 1 - Single Channels per IC Positive Fixed and Adjustable Linear Voltage Regulator Evaluation Board
In Stock: 1
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.13000 $26.13

Submit a request for quotation on quantities greater than those displayed.

LDO7V10V15V-SMPLBK

Digi-Key Part Number LDO7V10V15V-SMPLBK-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LDO7V10V15V-SMPLBK
Copy  
Description KIT LDO SGL 7V 10V 15V 8HTSOP J
Copy  
Detailed Description

BDxxGxxWEFJ, BDxxHxxWEFJ, BDxxIxxWEFJ 1 - Single Channels per IC Positive Fixed and Adjustable Linear Voltage Regulator Evaluation Board

Copy  
Documents & Media
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Box
Part Status Obsolete
Channels per IC 1 - Single
Voltage - Output 0.8V ~ 13V
Current - Output -
Voltage - Input 2.4V ~ 14V
Regulator Type Positive Fixed and Adjustable
Board Type Bare (Unpopulated)
Supplied Contents Board(s)
Utilized IC / Part BDxxGxxWEFJ, BDxxHxxWEFJ, BDxxIxxWEFJ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

BD33IC0WEFJ-E2

IC REG LINEAR 3.3V 1A 8HTSOP-J

Rohm Semiconductor

$0.80000 Details

BD33GC0WEFJ-E2

IC REG LINEAR 3.3V 1A 8HTSOP-J

Rohm Semiconductor

$0.77000 Details

BD00IC0WEFJ-E2

IC REG LIN POS ADJ 1A 8HTSOP-J

Rohm Semiconductor

$0.80000 Details

BD50GC0WEFJ-E2

IC REG LINEAR 5V 1A 8HTSOP-J

Rohm Semiconductor

$0.77000 Details

BD33HC5WEFJ-E2

IC REG LINEAR 3.3V 1.5A 8HTSOP-J

Rohm Semiconductor

$0.71000 Details

BD33IA5WEFJ-E2

IC REG LIN 3.3V 500MA 8HTSOP-J

Rohm Semiconductor

$0.60000 Details
Additional Resources
Standard Package 1