Add To Favorites
LAPIS DEVELOPMENT KIT ML610Q Lapis MCU 8-Bit nX-U8/100 Embedded Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.75000 $93.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LAPIDEVKIT-ND
Copy   LAPIDEVKIT-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LAPIS DEVELOPMENT KIT

Copy   LAPIS DEVELOPMENT KIT
Description DEV KIT LAPIS
Copy   DEV KIT LAPIS
Detailed Description

ML610Q Lapis MCU 8-Bit nX-U8/100 Embedded Evaluation Board

Copy   ML610Q  Lapis MCU 8-Bit nX-U8/100 Embedded Evaluation Board
Documents & Media
Datasheets nanoEASE User Manual
ML610Qzzz Connection Manual
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Lapis
Part Status Obsolete
Board Type Evaluation Platform
Type MCU 8-Bit
Core Processor nX-U8/100
Operating System -
Platform -
Utilized IC / Part ML610Q
Mounting Type Fixed
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15
Other Names LAPI DEV KIT
LAPI DEV KIT-ND
LAPI DEVELOPMENT KIT
LAPIDEVKIT

01:29:08 12/13/2018