Photo Not Available
KXRB5-2042 Accelerometer X, Y, Z Axis ±2g 1kHz
Product Overview
Digi-Key Part Number KXRB5-2042-ND
Copy   KXRB5-2042-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KXRB5-2042

Copy   KXRB5-2042
Description ACCELEROMETER
Copy   ACCELEROMETER
Detailed Description

Accelerometer X, Y, Z Axis ±2g 1kHz

Copy   Accelerometer X, Y, Z Axis ±2g 1kHz
Documents & Media
Datasheets KXRB5-2042
Design Resources Industrial Automation Product Selector
PCN Obsolescence/ EOL EOL 07/Feb/2017
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Part Status Obsolete
Type Analog, Digital
Axis X, Y, Z
Acceleration Range ±2g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 600
Bandwidth 1kHz
Output Type Analog, SPI
Voltage - Supply 2.5 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 4,000

11:49:36 1/17/2019