• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM1043CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KTR25JZPF1100

Description RES SMD 110 OHM 1% 1/3W 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

110 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film

Documents & Media
Datasheets KTR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 110 Ohms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1043CT

09:14:24 2/24/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1043TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.05544
Send Feedback