Add To Favorites
KTR18EZPJ103 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13100 $1.31
100 0.05020 $5.02
1,000 0.02211 $22.11
2,500 0.01909 $47.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM10KPCT-ND
Copy   RHM10KPCT-ND
Quantity Available 11,451
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KTR18EZPJ103

Copy   KTR18EZPJ103
Description RES SMD 10K OHM 5% 1/4W 1206
Copy   RES SMD 10K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film

Copy   10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Documents & Media
Datasheets KTR Series Datasheet
Product Training Modules Resistor Products Overview
High Voltage KTR Resistors
Featured Product ROHM Chip Resistors
HTML Datasheet KTR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog KTR18 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 kOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM10KPCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM10KPTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.01553
  • Digi-Reel® ? : RHM10KPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,451 - Immediate
  • Unit Price: Digi-Reel®

13:32:35 1/17/2019