Add To Favorites
KTR18EZPF3300 330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.17800 $1.78
100 0.06950 $6.95
1,000 0.02911 $29.11
2,500 0.02668 $66.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM330AICT-ND
Copy   RHM330AICT-ND
Quantity Available 7,819
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KTR18EZPF3300

Copy   KTR18EZPF3300
Description RES SMD 330 OHM 1% 1/4W 1206
Copy   RES SMD 330 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film

Copy   330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Documents & Media
Datasheets KTR Series Datasheet
Product Training Modules Resistor Products Overview
High Voltage KTR Resistors
Featured Product ROHM Chip Resistors
HTML Datasheet KTR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog KTR18 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 330 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM330AICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM330AITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.02205
  • Digi-Reel® ? : RHM330AIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,819 - Immediate
  • Unit Price: Digi-Reel®

11:37:49 4/18/2019