Add To Favorites
KTR10EZPF3903 390 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.15200 $1.52
100 0.05960 $5.96
1,000 0.02495 $24.95
2,500 0.02287 $57.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM390KAHCT-ND
Copy   RHM390KAHCT-ND
Quantity Available 17,502
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KTR10EZPF3903

Copy   KTR10EZPF3903
Description RES SMD 390K OHM 1% 1/8W 0805
Copy   RES SMD 390K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

390 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film

Copy   390 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Documents & Media
Datasheets KTR Series Datasheet
Product Training Modules Resistor Products Overview
High Voltage KTR Resistors
Featured Product ROHM Chip Resistors
HTML Datasheet KTR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 390 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM390KAHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM390KAHTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.01890
  • Digi-Reel® ? : RHM390KAHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,502 - Immediate
  • Unit Price: Digi-Reel®

15:44:52 4/20/2019