Add To Favorites
KTR10EZPF3004 3 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.15200 $1.52
100 0.05960 $5.96
1,000 0.02495 $24.95
2,500 0.02287 $57.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM3.00MAHCT-ND
Copy   RHM3.00MAHCT-ND
Quantity Available 13,786
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KTR10EZPF3004

Copy   KTR10EZPF3004
Description RES SMD 3M OHM 1% 1/8W 0805
Copy   RES SMD 3M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film

Copy   3 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Documents & Media
Datasheets KTR Series Datasheet
Product Training Modules Resistor Products Overview
High Voltage KTR Resistors
Featured Product ROHM Chip Resistors
HTML Datasheet KTR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog KTR10 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3 MOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM3.00MAHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM3.00MAHTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.01890
  • Digi-Reel® ? : RHM3.00MAHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,786 - Immediate
  • Unit Price: Digi-Reel®

08:01:46 4/21/2019