Add To Favorites
KTR03EZPF1003 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.14200 $1.42
100 0.05450 $5.45
1,000 0.02396 $23.96
2,500 0.02069 $51.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM100KAYCT-ND
Copy   RHM100KAYCT-ND
Quantity Available 66,605
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KTR03EZPF1003

Copy   KTR03EZPF1003
Description RES SMD 100K OHM 1% 1/10W 0603
Copy   RES SMD 100K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film

Copy   100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Documents & Media
Datasheets KTR Series Datasheet
Product Training Modules High Voltage KTR Resistors
HTML Datasheet KTR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog KTR03 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series KTR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 kOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM100KAYCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM100KAYTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 65,000 - Immediate
  • Unit Price: $0.01683
  • Digi-Reel® ? : RHM100KAYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,605 - Immediate
  • Unit Price: Digi-Reel®

19:58:11 1/17/2019