USD
Favorite

KDZVTR2.2B Zener Diode 2.2V 1W ±5.68% Surface Mount PMDU
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.09300 $279.00
6,000 0.08990 $539.40
9,000 0.08680 $781.20
30,000 0.08246 $2,473.80
75,000 0.07936 $5,952.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 846-KDZVTR2.2BCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,334 - Immediate
  • Unit Price: $0.36000
  • Digi-Reel®  : 846-KDZVTR2.2BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,334 - Immediate
  • Unit Price: Digi-Reel®

KDZVTR2.2B

Datasheet
Digi-Key Part Number 846-KDZVTR2.2BTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KDZVTR2.2B
Copy  
Description ROHM'S ZENER DIODES ARE AVAILABL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 2.2V 1W ±5.68% Surface Mount PMDU

Copy  
Documents & Media
Datasheets KDZV2.2B
Online Catalog KDZV Zener Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Voltage - Zener (Nom) (Vz) 2.2V
Tolerance ±5.68%
Power - Max 1W
Current - Reverse Leakage @ Vr 200µA @ 700mV
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package PMDU
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 846-KDZVTR2.2BTR