USD
Favorite

KDZVTR2.2B Zener Diode 2.2V 1W ±5.68% Surface Mount PMDU
Price & Procurement
2,334 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.26700 $2.67
100 0.18600 $18.60
500 0.11780 $58.90
1,000 0.09610 $96.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 846-KDZVTR2.2BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.09300
  • Cut Tape (CT)  : 846-KDZVTR2.2BCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,334 - Immediate
  • Unit Price: $0.36000

KDZVTR2.2B

Datasheet
Digi-Key Part Number 846-KDZVTR2.2BDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KDZVTR2.2B
Copy  
Description ROHM'S ZENER DIODES ARE AVAILABL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 2.2V 1W ±5.68% Surface Mount PMDU

Copy  
Documents & Media
Datasheets KDZV2.2B
Online Catalog KDZV Zener Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 2.2V
Tolerance ±5.68%
Power - Max 1W
Current - Reverse Leakage @ Vr 200µA @ 700mV
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package PMDU
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 846-KDZVTR2.2BDKR