USD
Favorite

KDZLVTR100 Zener Diode 100V 1W ±6% Surface Mount PMDU
Price & Procurement
2,810 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.28000 $2.80
100 0.19500 $19.50
500 0.12350 $61.75
1,000 0.09620 $96.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 846-KDZLVTR100TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.09750
  • Cut Tape (CT)  : 846-KDZLVTR100CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,810 - Immediate
  • Unit Price: $0.38000

KDZLVTR100

Datasheet
Digi-Key Part Number 846-KDZLVTR100DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KDZLVTR100
Copy  
Description KDZLV100 IS ZENER DIODE FOR VOLT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 100V 1W ±6% Surface Mount PMDU

Copy  
Documents & Media
Datasheets KDZLV100
Online Catalog KDZLV Zener Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 100V
Tolerance ±6%
Power - Max 1W
Current - Reverse Leakage @ Vr 5µA @ 76V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package PMDU
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UDZLVTE-17100

DIODE ZENER 100V 200MW SOD323FL

Rohm Semiconductor

$0.24000 Details
Additional Resources
Standard Package 1
Other Names 846-KDZLVTR100DKR