Add To Favorites
KDZLVTFTR75 Zener Diode 75V 1W Surface Mount SOD-123FL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.49700 $4.97
25 0.41880 $10.47
100 0.34100 $34.10
250 0.28256 $70.64
500 0.23386 $116.93
1,000 0.17539 $175.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KDZLVTFTR75CT-ND
Copy   KDZLVTFTR75CT-ND
Quantity Available 1,893
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KDZLVTFTR75

Copy   KDZLVTFTR75
Description DIODE ZENER 75V 1W SOD123FL
Copy   DIODE ZENER 75V 1W SOD123FL
Detailed Description

Zener Diode 75V 1W Surface Mount SOD-123FL

Copy   Zener Diode 75V 1W  Surface Mount SOD-123FL
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 75V
Tolerance -
Power - Max 1W
Current - Reverse Leakage @ Vr 5µA @ 57V
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names KDZLVTFTR75CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KDZLVTFTR75TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.15609
  • Digi-Reel® ? : KDZLVTFTR75DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,893 - Immediate
  • Unit Price: Digi-Reel®

02:55:08 11/15/2018