Add To Favorites
KDZLVTFTR150 Zener Diode 150V 1W Surface Mount SOD-123FL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.49700 $4.97
25 0.41880 $10.47
100 0.34100 $34.10
250 0.28256 $70.64
500 0.23386 $116.93
1,000 0.17539 $175.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KDZLVTFTR150CT-ND
Copy   KDZLVTFTR150CT-ND
Quantity Available 632
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KDZLVTFTR150

Copy   KDZLVTFTR150
Description DIODE ZENER 150V 1W SOD123FL
Copy   DIODE ZENER 150V 1W SOD123FL
Detailed Description

Zener Diode 150V 1W Surface Mount SOD-123FL

Copy   Zener Diode 150V 1W  Surface Mount SOD-123FL
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 150V
Tolerance -
Power - Max 1W
Current - Reverse Leakage @ Vr 5µA @ 120V
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FMMT458TA - Diodes Incorporated | FMMT458CT-ND DigiKey Electronics
  • FMMT458TA
  • Diodes Incorporated
  • TRANS NPN 400V 0.225A SOT23-3
  • Unit Price $0.51000
  • FMMT458CT-ND
  • ZXTP19020DFFTA - Diodes Incorporated | ZXTP19020DFFCT-ND DigiKey Electronics
  • ZXTP19020DFFTA
  • Diodes Incorporated
  • TRANS PNP 20V 5.5A SOT23F-3
  • Unit Price $0.88000
  • ZXTP19020DFFCT-ND
  • PCP1402-TD-H - ON Semiconductor | PCP1402-TD-HOSCT-ND DigiKey Electronics
  • PCP1402-TD-H
  • ON Semiconductor
  • MOSFET N-CH 250V 1.2A SOT89
  • Unit Price $0.67000
  • PCP1402-TD-HOSCT-ND
  • KDZLVTFTR120 - Rohm Semiconductor | KDZLVTFTR120CT-ND DigiKey Electronics
  • KDZLVTFTR120
  • Rohm Semiconductor
  • DIODE ZENER 120V 1W SOD123FL
  • Unit Price $0.63000
  • KDZLVTFTR120CT-ND
Additional Resources
Standard Package ? 1
Other Names KDZLVTFTR150CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KDZLVTFTR150TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.15609
  • Digi-Reel® ? : KDZLVTFTR150DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 632 - Immediate
  • Unit Price: Digi-Reel®

06:10:45 12/11/2018