Add To Favorites
KDZLVTFTR110 Zener Diode 110V 1W Surface Mount SOD-123FL
Product Overview
Digi-Key Part Number KDZLVTFTR110CT-ND
Copy   KDZLVTFTR110CT-ND
Quantity Available 32
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KDZLVTFTR110

Copy   KDZLVTFTR110
Description DIODE ZENER 110V 1W SOD123FL
Copy   DIODE ZENER 110V 1W SOD123FL
Detailed Description

Zener Diode 110V 1W Surface Mount SOD-123FL

Copy   Zener Diode 110V 1W  Surface Mount SOD-123FL
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 110V
Tolerance -
Power - Max 1W
Current - Reverse Leakage @ Vr 5µA @ 84V
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names KDZLVTFTR110CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.49700 $4.97
25 0.41880 $10.47
100 0.34100 $34.10
250 0.28256 $70.64
500 0.23386 $116.93
1,000 0.17539 $175.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KDZLVTFTR110TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.15609
  • Digi-Reel® ? : KDZLVTFTR110DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32 - Immediate
  • Unit Price: Digi-Reel®

19:56:22 9/22/2018