Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49700 $4.97
25 0.43520 $10.88
100 0.37310 $37.31
250 0.32336 $80.84
500 0.27362 $136.81
1,000 0.21143 $211.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMX4T108CT-ND
Copy   IMX4T108CT-ND
Quantity Available 1,199
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMX4T108

Copy   IMX4T108
Description TRANS 2NPN 20V 0.05A 6SMT
Copy   TRANS 2NPN 20V 0.05A 6SMT
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 50mA 1.5GHz 300mW Surface Mount SMT6

Copy   Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 50mA 1.5GHz 300mW Surface Mount SMT6
Documents & Media
Datasheets EMX4, UMX4N, IMX4
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 500mV @ 4mA, 20mA
Current - Collector Cutoff (Max) 500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 10mA, 10V
Power - Max 300mW
Frequency - Transition 1.5GHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package SMT6
Base Part Number MX4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names IMX4T108CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IMX4T108TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.18716

06:59:06 11/15/2018