Add To Favorites
Product Overview
Digi-Key Part Number IMH23T110CT-ND
Quantity Available 1,409
Can ship immediately
Manufacturer

Manufacturer Part Number

IMH23T110

Description TRANS PREBIAS DUAL NPN SMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 20V 600mA 150MHz 300mW Surface Mount SMT6

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 20V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) -
DC Current Gain (hFE) (Min) @ Ic, Vce 820 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic 150mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) -
Frequency - Transition 150MHz
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package SMT6
Base Part Number *MH23
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IMH23T110CT

12:49:43 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.40100 $4.01
25 0.33800 $8.45
100 0.27520 $27.52
250 0.22800 $57.00
500 0.18870 $94.35
1,000 0.14152 $141.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IMH23T110TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.12595
  • Digi-Reel® ? : IMH23T110DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,409 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback