Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.38100 $3.81
25 0.32080 $8.02
100 0.26120 $26.12
250 0.21640 $54.10
500 0.17910 $89.55
1,000 0.13432 $134.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FMG11AT148CT-ND
Copy   FMG11AT148CT-ND
Quantity Available 4,997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FMG11AT148

Copy   FMG11AT148
Description TRANS 2NPN PREBIAS 0.3W SMT5
Copy   TRANS 2NPN PREBIAS 0.3W SMT5
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5

Copy   Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5
Documents & Media
Datasheets EMG11, UMG11N, FMG11A
Online Catalog NPN Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMT5
Base Part Number *MG11
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FMG11AT148CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FMG11AT148TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.11954
  • Digi-Reel® ? : FMG11AT148DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,997 - Immediate
  • Unit Price: Digi-Reel®

19:01:58 1/22/2019