Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number FDZT40RB6.2CT-ND
Quantity Available 37,720
Can ship immediately
Manufacturer

Manufacturer Part Number

FDZT40RB6.2

Description DIODE ZENER 6.2V 100MW SMD0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 6.2V 100mW ±5% Surface Mount SMD0402

Documents & Media
Datasheets FDZ6.2
PCN Obsolescence/ EOL Mult Devices 17/Aug/2017
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series RASMID
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max 100mW
Current - Reverse Leakage @ Vr 1µA @ 3V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Supplier Device Package SMD0402
 
Additional Resources
Standard Package ? 1
Other Names FDZT40R6.2CT
FDZT40R6.2CT-ND
FDZT40RB6.2CT

08:44:32 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.31800 $3.18
25 0.24760 $6.19
100 0.18740 $18.74
250 0.13256 $33.14
500 0.10606 $53.03
1,000 0.08131 $81.31
2,500 0.07071 $176.77
5,000 0.06364 $318.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : FDZT40RB6.2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,720 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback