• Obsolete item.
Product Overview
Digi-Key Part Number FDZT40RB5.6CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FDZT40RB5.6

Description DIODE ZENER 5.6V 100MW SMD0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 5.6V 100mW ±5% Surface Mount SMD0402

Documents & Media
Datasheets FDZ5.6
PCN Obsolescence/ EOL Mult Devices 17/Aug/2017
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series RASMID
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±5%
Power - Max 100mW
Current - Reverse Leakage @ Vr 1µA @ 2.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Supplier Device Package SMD0402
 
Additional Resources
Standard Package ? 1
Other Names FDZT40R5.6CT
FDZT40R5.6CT-ND
FDZT40RB5.6CT

11:16:10 2/22/2018

Send Feedback