• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM130KAXCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ESR25JZPJ134

Description RES SMD 130K OHM 5% 1/2W 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

130 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P130KASCT-ND ERJ-P14J134U Panasonic Electronic Components Cut Tape (CT) ? 4,000 - Immediate
$0.30000 1
Documents & Media
Datasheets ESR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 130 kOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM130KAXCT

05:40:31 2/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM130KAXTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.04538
Send Feedback