Add To Favorites
ESR18EZPJ100 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.01733 $86.63
10,000 0.01617 $161.70
25,000 0.01536 $384.04
50,000 0.01505 $752.48
125,000 0.01496 $1,870.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM10ITR-ND
Copy   RHM10ITR-ND
Quantity Available 35,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESR18EZPJ100

Copy   ESR18EZPJ100
Description RES SMD 10 OHM 5% 1/2W 1206
Copy   RES SMD 10 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Anti-Surge ESR Series Resistors
Featured Product ROHM Chip Resistors
HTML Datasheet ESR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ESR18 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series ESR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 10 Ohms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names RHM10ITR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : RHM10ICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,271 - Immediate
  • Unit Price: $0.17000
  • Digi-Reel® ? : RHM10IDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,271 - Immediate
  • Unit Price: Digi-Reel®

08:21:00 5/27/2019