Add To Favorites
ESR18EZPF2001 2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.12700 $1.27
100 0.04970 $4.97
1,000 0.02079 $20.79
2,500 0.01906 $47.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM2.00KAFCT-ND
Copy   RHM2.00KAFCT-ND
Quantity Available 44,708
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESR18EZPF2001

Copy   ESR18EZPF2001
Description RES SMD 2K OHM 1% 1/2W 1206
Copy   RES SMD 2K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Anti-Surge ESR Series Resistors
Featured Product ROHM Chip Resistors
HTML Datasheet ESR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ESR18 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2 kOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM2.00KAFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM2.00KAFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.01575
  • Digi-Reel® ? : RHM2.00KAFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,708 - Immediate
  • Unit Price: Digi-Reel®

22:44:24 1/17/2019