Add To Favorites
ESR10EZPJ511 510 Ohms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.08300 $0.83
100 0.03180 $3.18
1,000 0.01398 $13.98
2,500 0.01207 $30.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM510KCT-ND
Copy   RHM510KCT-ND
Quantity Available 40,429
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESR10EZPJ511

Copy   ESR10EZPJ511
Description RES SMD 510 OHM 5% 0.4W 0805
Copy   RES SMD 510 OHM 5% 0.4W 0805
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

510 Ohms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   510 Ohms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Anti-Surge ESR Series Resistors
Featured Product ROHM Chip Resistors
HTML Datasheet ESR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ESR10 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 510 Ohms
Tolerance ±5%
Power (Watts) 0.4W, 2/5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM510KCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM510KTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.00982
  • Digi-Reel® ? : RHM510KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,429 - Immediate
  • Unit Price: Digi-Reel®

14:35:14 1/20/2019